Part Details for FTS88130L-20C4MB by Force Technologies Ltd
Overview of FTS88130L-20C4MB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FTS88130L-20C4MB
FTS88130L-20C4MB CAD Models
FTS88130L-20C4MB Part Data Attributes:
|
FTS88130L-20C4MB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTS88130L-20C4MB
Force Technologies Ltd
Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, CERAMIC PACKAGE-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-CDIP-T32 | |
Length | 43.18 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.89 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for FTS88130L-20C4MB
This table gives cross-reference parts and alternative options found for FTS88130L-20C4MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS88130L-20C4MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959838M7C | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | FTS88130L-20C4MB vs 5962-8959838M7C |
5962-9669116HTC | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | Micross Components | FTS88130L-20C4MB vs 5962-9669116HTC |
5962-9669109HXX | Standard SRAM, 128KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | FTS88130L-20C4MB vs 5962-9669109HXX |
5962-9669109HXC | Standard SRAM, 128KX8, 20ns, CMOS, FP-36 | Mercury Systems Inc | FTS88130L-20C4MB vs 5962-9669109HXC |
71024S20YG8 | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel | Renesas Electronics Corporation | FTS88130L-20C4MB vs 71024S20YG8 |
FT61024-20C4M | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | FTS88130L-20C4MB vs FT61024-20C4M |
5962-8959821MXC | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | FTS88130L-20C4MB vs 5962-8959821MXC |
5962-8959821MZX | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Cypress Semiconductor | FTS88130L-20C4MB vs 5962-8959821MZX |
IDT71024S20TY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | FTS88130L-20C4MB vs IDT71024S20TY |
DPS128M8EG-20M | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | Twilight Technology Inc | FTS88130L-20C4MB vs DPS128M8EG-20M |