Part Details for FTS128K32N-20G2LMA by Force Technologies Ltd
Overview of FTS128K32N-20G2LMA by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTS128K32N-20G2LMA
FTS128K32N-20G2LMA CAD Models
FTS128K32N-20G2LMA Part Data Attributes
|
FTS128K32N-20G2LMA
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTS128K32N-20G2LMA
Force Technologies Ltd
Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, 0.880 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | ALSO ORGANISED AS AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.36 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.36 mm |
Alternate Parts for FTS128K32N-20G2LMA
This table gives cross-reference parts and alternative options found for FTS128K32N-20G2LMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS128K32N-20G2LMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32N-20G2LCA | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | FTS128K32N-20G2LMA vs WS128K32N-20G2LCA |
FTS128K32N-20H2B | Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | FTS128K32N-20G2LMA vs FTS128K32N-20H2B |
WS128K32N-20G2LM | Standard SRAM, | Microsemi Corporation | FTS128K32N-20G2LMA vs WS128K32N-20G2LM |
FTS128K32N-20H3BA | Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | FTS128K32N-20G2LMA vs FTS128K32N-20H3BA |
WS128K32N-20G2UI | Standard SRAM, | Microsemi Corporation | FTS128K32N-20G2LMA vs WS128K32N-20G2UI |
FTS128K32N-20G2UQA | Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, 0.140 INCH, CERAMIC, QFP-68 | Force Technologies Ltd | FTS128K32N-20G2LMA vs FTS128K32N-20G2UQA |
WS128K32N-20G2LQA | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | FTS128K32N-20G2LMA vs WS128K32N-20G2LQA |
WS128K32N-20G2UC | Standard SRAM, | Microsemi Corporation | FTS128K32N-20G2LMA vs WS128K32N-20G2UC |
WS128K32N-20G2LC | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | FTS128K32N-20G2LMA vs WS128K32N-20G2LC |
FTS128K32N-20H3IA | Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | FTS128K32N-20G2LMA vs FTS128K32N-20H3IA |