Part Details for FTS128K32L-45H3B by Force Technologies Ltd
Overview of FTS128K32L-45H3B by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FTS128K32L-45H3B
FTS128K32L-45H3B CAD Models
FTS128K32L-45H3B Part Data Attributes
|
FTS128K32L-45H3B
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTS128K32L-45H3B
Force Technologies Ltd
Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 22.36 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.36 mm |
Alternate Parts for FTS128K32L-45H3B
This table gives cross-reference parts and alternative options found for FTS128K32L-45H3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS128K32L-45H3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS128K32L-45H3BA | Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | FTS128K32L-45H3B vs FTS128K32L-45H3BA |
WS128K32L-45G2UQ | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | FTS128K32L-45H3B vs WS128K32L-45G2UQ |
FTS128K32L-45H2CA | Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | FTS128K32L-45H3B vs FTS128K32L-45H2CA |
FTS128K32L-45G2UQA | Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | Force Technologies Ltd | FTS128K32L-45H3B vs FTS128K32L-45G2UQA |
FTS128K32L-45H3M | Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | FTS128K32L-45H3B vs FTS128K32L-45H3M |
WS128K32L-45G2UMA | Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, QFP-68 | Microsemi Corporation | FTS128K32L-45H3B vs WS128K32L-45G2UMA |
WS128K32L-45G2LI | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | FTS128K32L-45H3B vs WS128K32L-45G2LI |
WS128K32L-45G2UQ | Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, QFP-68 | Microsemi Corporation | FTS128K32L-45H3B vs WS128K32L-45G2UQ |
WS128K32L-45G2TM | SRAM Module, 128KX32, 45ns, CMOS, CQMA68, CERAMIC, QFP-68 | White Electronic Designs Corp | FTS128K32L-45H3B vs WS128K32L-45G2TM |
FTS128K32L-45H2I | Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | FTS128K32L-45H3B vs FTS128K32L-45H2I |