FTS-141-02-SM-DV
Description: Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of FTS-141-02-SM-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FTS-141-02-SM-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FTS-141-02-SM-DV
Avnet Americas Conn Unshrouded Header HDR 82 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-141-02-SM-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 4 $11.7500
  • 25 $8.2300
  • 100 $7.8200
  • 500 $7.4200
  • 1,000 $7.0700
  • 5,000 $6.1200
  • 10,000 $5.7200
$5.7200 / $11.7500 Buy Now
Master Electronics .050" Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 4 $11.7500
  • 25 $8.2300
  • 100 $7.8200
  • 500 $7.4200
  • 1,000 $7.0700
  • 5,000 $6.1200
  • 10,000 $5.7200
$5.7200 / $11.7500 Buy Now

CAD Models for FTS-141-02-SM-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTS-141-02-SM-DV by Samtec Inc

FTS-141-02-SM-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
82
Want to compare parts?
  1. FTS-141-02-SM-DV
    Samtec Inc
    Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for FTS-141-02-SM-DV

This table gives cross-reference parts and alternative options found for FTS-141-02-SM-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-141-02-SM-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTS-141-04-FM-DV Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FTS-141-02-SM-DV vs FTS-141-04-FM-DV
852-10-082-30-001 Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Mill-Max Mfg Corp FTS-141-02-SM-DV vs 852-10-082-30-001
FTS-141-02-S-DV Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FTS-141-02-SM-DV vs FTS-141-02-S-DV
FTS-141-02-LM-DV Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FTS-141-02-SM-DV vs FTS-141-02-LM-DV
FTS-141-01-FM-DV Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FTS-141-02-SM-DV vs FTS-141-01-FM-DV
FTS-141-01-L-DV-P Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FTS-141-02-SM-DV vs FTS-141-01-L-DV-P
FTS-141-01-S-DV Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FTS-141-02-SM-DV vs FTS-141-01-S-DV
FTS-141-03-F-DV-TR Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FTS-141-02-SM-DV vs FTS-141-03-F-DV-TR
FTS-141-03-SM-DV Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FTS-141-02-SM-DV vs FTS-141-03-SM-DV
FTS-141-03-S-DV Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FTS-141-02-SM-DV vs FTS-141-03-S-DV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTS-141-02-SM-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTS-141-02-SM-DV by Samtec Inc

  • Please alert me when FTS-141-02-SM-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FTS-141-02-SM-DV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTS-141-02-SM-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FTS-141-02-SM-DV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTS-141-02-SM-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTS-141-02-SM-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: