Part Details for FTS-131-04-FM-D by Samtec Inc
Overview of FTS-131-04-FM-D by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-131-04-FM-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-131-04-FM-D
|
Avnet Americas | Conn Unshrouded Header HDR 62 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FTS-131-04-FM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.7300 / $5.7500 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.7300 / $5.7500 | Buy Now |
Part Details for FTS-131-04-FM-D
FTS-131-04-FM-D CAD Models
FTS-131-04-FM-D Part Data Attributes
|
FTS-131-04-FM-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-131-04-FM-D
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |
Alternate Parts for FTS-131-04-FM-D
This table gives cross-reference parts and alternative options found for FTS-131-04-FM-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-131-04-FM-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K127X-PV2-62-G | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Kycon Inc | FTS-131-04-FM-D vs K127X-PV2-62-G |
FTS-131-04-LM-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTS-131-04-FM-D vs FTS-131-04-LM-D |
G802A06222 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FTS-131-04-FM-D vs G802A06222 |
FTS-131-01-LM-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTS-131-04-FM-D vs FTS-131-01-LM-D |
FTS-131-01-FM-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTS-131-04-FM-D vs FTS-131-01-FM-D |
FTS-131-03-S-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTS-131-04-FM-D vs FTS-131-03-S-D |
G802A06223 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FTS-131-04-FM-D vs G802A06223 |
FTS-131-04-F-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTS-131-04-FM-D vs FTS-131-04-F-D |
FTS-131-03-LM-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTS-131-04-FM-D vs FTS-131-03-LM-D |