-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1328
|
Newark | Micro Low Profile Header Strips |Samtec FTS-112-01-F-DV-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 / $2.5700 | Buy Now |
DISTI #
78AC8057
|
Newark | Conn Unshrd Hdr Hdr 24 Pos 1.27Mm Sldr St Smd Rohs Compliant: Yes |Samtec FTS-112-01-F-DV-P-TR RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.3800 | Buy Now |
DISTI #
612-FTS-112-01-F-DV-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 24POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
998 In Stock |
|
$2.0625 / $3.0400 | Buy Now |
DISTI #
200-FTS11201FDVPTR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 133 |
|
$1.1500 / $3.0400 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
500 Partner Stock |
|
$1.2100 / $3.1300 | Buy Now |
|
NexGen Digital | 625 |
|
RFQ | ||
DISTI #
000000000001303184
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 0 |
|
$1.9400 / $3.0400 | Buy Now |
DISTI #
FTS-112-01-F-DV-P-TR
|
Avnet Abacus | - Tape and Reel (Alt: FTS-112-01-F-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701014819638
|
Chip1Stop | Micro Low Profile Header Strips | 500 |
|
$2.5400 / $3.6400 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
500 Partner Stock |
|
$1.2100 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-112-01-F-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-112-01-F-DV-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |