Datasheets
FTS-110-01-H-DV-P-TR by:

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,

Part Details for FTS-110-01-H-DV-P-TR by Samtec Inc

Overview of FTS-110-01-H-DV-P-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for FTS-110-01-H-DV-P-TR

Part # Distributor Description Stock Price Buy
DISTI # 612-FTS-110-01-H-DV-P-TR-ND
DigiKey MICRO LOW PROFILE HEADER STRIPS Min Qty: 875 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 875 $3.4625
$3.4625 Buy Now
DISTI # FTS-110-01-H-DV-P-
Avnet Americas Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-110-01-H-DV-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 850 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1,000 $4.7200
$4.7200 RFQ
DISTI # 200-FTS11001HDVPTR
Mouser Electronics Headers & Wire Housings Micro Low Profile Header Strips 0
  • 850 $3.3400
  • 1,700 $2.6700
$2.6700 / $3.3400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $5.2300
  • 100 $4.4300
  • 250 $4.3000
  • 850 $3.4200
  • 1,700 $2.7500
  • 2,550 $2.0300
  • 5,100 $1.9700
  • 7,650 $1.9400
$1.9400 / $5.2300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $5.2300
  • 100 $4.4300
  • 250 $4.3000
  • 850 $3.4200
  • 1,700 $2.7500
  • 2,550 $2.0300
  • 5,100 $1.9700
  • 7,650 $1.9400
$1.9400 / $5.2300 Buy Now
DISTI # 5cd8e830cd7c1c4c38384163
Samtec Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $5.0200
  • 10 $4.9200
  • 25 $4.8200
  • 50 $4.7200
  • 100 $4.0700
  • 500 $3.3400
  • 1,000 $2.6700
  • 2,000 $1.9300
$1.9300 / $5.0200 Buy Now

Part Details for FTS-110-01-H-DV-P-TR

FTS-110-01-H-DV-P-TR CAD Models

FTS-110-01-H-DV-P-TR Part Data Attributes

FTS-110-01-H-DV-P-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
FTS-110-01-H-DV-P-TR Samtec Inc Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 5 Weeks
Samacsys Manufacturer SAMTEC
Body Breadth 0.135 inch
Body Depth 0.034 inch
Body Length 0.5 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 30u inch
Rated Current (Signal) 4.2 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for FTS-110-01-H-DV-P-TR

This table gives cross-reference parts and alternative options found for FTS-110-01-H-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-110-01-H-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TSM-110-01-L-DH-A-K-FR Samtec Inc Check for Price Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, FTS-110-01-H-DV-P-TR vs TSM-110-01-L-DH-A-K-FR
77319-203-20LF Amphenol FCi Check for Price Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT FTS-110-01-H-DV-P-TR vs 77319-203-20LF
TSM-110-04-F-DV-A-P Samtec Inc Check for Price Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, FTS-110-01-H-DV-P-TR vs TSM-110-04-F-DV-A-P
STMM-110-01-S-D-SM-LC Samtec Inc $6.8815 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, FTS-110-01-H-DV-P-TR vs STMM-110-01-S-D-SM-LC
TSM-110-01-T-DH-A-P-TR Samtec Inc $1.9211 Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, FTS-110-01-H-DV-P-TR vs TSM-110-01-T-DH-A-P-TR
EJH-110-01-F-D-SM Samtec Inc $6.3082 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT FTS-110-01-H-DV-P-TR vs EJH-110-01-F-D-SM
TSM-110-01-LM-DH-A-P-TR Samtec Inc $2.6420 Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, FTS-110-01-H-DV-P-TR vs TSM-110-01-LM-DH-A-P-TR
TSM-110-03-L-DH-LC-P-TR Samtec Inc $2.3241 Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, FTS-110-01-H-DV-P-TR vs TSM-110-03-L-DH-LC-P-TR
STMM-110-01-G-D-RA Samtec Inc $5.6173 Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, FTS-110-01-H-DV-P-TR vs STMM-110-01-G-D-RA
TSM-110-04-LM-DV-A-P-TR Samtec Inc $2.0958 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, FTS-110-01-H-DV-P-TR vs TSM-110-04-LM-DV-A-P-TR

FTS-110-01-H-DV-P-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTS-110-01-H-DV-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTS-110-01-H-DV-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of FTS-110-01-H-DV-P-TR would you like to use for your alert(s)?
  • Please alert me when FTS-110-01-H-DV-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTS-110-01-H-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTS-110-01-H-DV-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTS-110-01-H-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTS-110-01-H-DV-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTS-110-01-H-DV-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: