Datasheets
FTS-105-01-S-DV-P by:

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for FTS-105-01-S-DV-P by Samtec Inc

Overview of FTS-105-01-S-DV-P by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for FTS-105-01-S-DV-P

Part # Distributor Description Stock Price Buy
DISTI # 01R0473
Newark Micro Low Profile Header Strips Rohs Compliant: Yes |Samtec FTS-105-01-S-DV-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1600
  • 50 $3.5000
  • 100 $2.8500
  • 500 $1.8900
  • 1,000 $1.4400
$1.4400 / $4.1600 Buy Now
DISTI # FTS-105-01-S-DV-P-ND
DigiKey CONN HEADER SMD 10POS 1.27MM Min Qty: 93 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 93 $2.2262
$2.2262 Buy Now
DISTI # FTS-105-01-S-DV-P
Avnet Americas Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTS-105-01-S-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $2.3600
  • 50 $2.1700
  • 100 $1.9300
  • 500 $1.6800
  • 1,000 $1.4600
$1.4600 / $2.3600 Buy Now
DISTI # 200-FTS10501SDVP
Mouser Electronics Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant 23
  • 1 $2.3600
  • 50 $2.1700
  • 558 $1.6800
  • 1,023 $1.4600
  • 2,046 $1.2000
  • 5,022 $0.9800
  • 10,044 $0.7300
$0.7300 / $2.3600 Buy Now
Onlinecomponents.com .050" Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 93 $1.8590
  • 186 $1.8310
  • 279 $1.7760
  • 558 $1.7250
  • 1,023 $1.4660
  • 2,511 $1.2330
  • 5,022 $1.0000
  • 7,533 $0.9740
$0.9740 / $1.8590 Buy Now
DISTI # 000000000000115801
Sager Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 0
  • 1 $2.3600
  • 50 $2.1700
  • 100 $1.9300
  • 500 $1.6800
  • 1,000 $1.4600
  • 2,000 $1.2000
$1.2000 / $2.3600 Buy Now
DISTI # FTS-105-01-S-DV-P
Avnet Abacus Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube (Alt: FTS-105-01-S-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # FTS-105-01-S-DV-P
Avnet Asia Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube (Alt: FTS-105-01-S-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days 0
RFQ
Master Electronics .050" Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 93 $1.8590
  • 186 $1.8310
  • 279 $1.7760
  • 558 $1.7250
  • 1,023 $1.4660
  • 2,511 $1.2330
  • 5,022 $1.0000
  • 7,533 $0.9740
$0.9740 / $1.8590 Buy Now
DISTI # 5cd8e828cd7c1c4c3838388c
Samtec Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube 0
  • 1 $2.3600
  • 50 $2.1700
  • 100 $1.9300
  • 500 $1.6800
  • 1,000 $1.4600
  • 2,000 $1.2000
  • 5,000 $0.9800
  • 10,000 $0.7300
$0.7300 / $2.3600 Buy Now

Part Details for FTS-105-01-S-DV-P

FTS-105-01-S-DV-P CAD Models

FTS-105-01-S-DV-P Part Data Attributes

FTS-105-01-S-DV-P Samtec Inc
Buy Now Datasheet
Compare Parts:
FTS-105-01-S-DV-P Samtec Inc Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10

Alternate Parts for FTS-105-01-S-DV-P

This table gives cross-reference parts and alternative options found for FTS-105-01-S-DV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-105-01-S-DV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FTS-105-01-G-DV-P-TR Board Connector Samtec Inc FTS-105-01-S-DV-P vs FTS-105-01-G-DV-P-TR
FTS-105-01-SM-DV-P Board Connector Samtec Inc FTS-105-01-S-DV-P vs FTS-105-01-SM-DV-P
FTS-105-01-S-DV-P-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FTS-105-01-S-DV-P vs FTS-105-01-S-DV-P-TR
FTS-105-01-G-DV-P Board Connector Samtec Inc FTS-105-01-S-DV-P vs FTS-105-01-G-DV-P
FTS-105-01-H-DV-P-TR Board Connector, Samtec Inc FTS-105-01-S-DV-P vs FTS-105-01-H-DV-P-TR
FTS-105-01-L-DV-P Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Samtec Inc FTS-105-01-S-DV-P vs FTS-105-01-L-DV-P
FTS-105-01-F-DV-P Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FTS-105-01-S-DV-P vs FTS-105-01-F-DV-P
FTS-105-01-LM-DV-P-TR .050 X .050 C.L. LOW PROFILE TER Samtec Inc FTS-105-01-S-DV-P vs FTS-105-01-LM-DV-P-TR
FTS-105-01-SM-DV-P-TR Board Connector, Samtec Inc FTS-105-01-S-DV-P vs FTS-105-01-SM-DV-P-TR
FTS-105-01-L-DV-P-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTS-105-01-S-DV-P vs FTS-105-01-L-DV-P-TR
Part Number Description Manufacturer Compare
TSM-105-03-T-DH-K-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTS-105-01-S-DV-P vs TSM-105-03-T-DH-K-TR
TSM-105-01-LM-DH-LC-P Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTS-105-01-S-DV-P vs TSM-105-01-LM-DH-LC-P
TSM-105-01-T-DH-LC-P-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTS-105-01-S-DV-P vs TSM-105-01-T-DH-LC-P-TR
TSM-105-02-L-DH-LC-P-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTS-105-01-S-DV-P vs TSM-105-02-L-DH-LC-P-TR
TSM-105-04-SM-DV-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTS-105-01-S-DV-P vs TSM-105-04-SM-DV-TR
TSM-105-02-LM-DH-LC Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTS-105-01-S-DV-P vs TSM-105-02-LM-DH-LC
STMM-105-01-T-D-SM-LC Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Samtec Inc FTS-105-01-S-DV-P vs STMM-105-01-T-D-SM-LC
MTSW-105-09-T-D-100-RA Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc FTS-105-01-S-DV-P vs MTSW-105-09-T-D-100-RA
TSM-105-02-T-DH-LC-K-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTS-105-01-S-DV-P vs TSM-105-02-T-DH-LC-K-TR
MMT-105-01-T-DV-P Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FTS-105-01-S-DV-P vs MMT-105-01-T-DV-P

FTS-105-01-S-DV-P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTS-105-01-S-DV-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTS-105-01-S-DV-P by Samtec Inc

Select Manufacturer
Which Manufacturer of FTS-105-01-S-DV-P would you like to use for your alert(s)?
  • Please alert me when FTS-105-01-S-DV-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTS-105-01-S-DV-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTS-105-01-S-DV-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTS-105-01-S-DV-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTS-105-01-S-DV-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTS-105-01-S-DV-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: