Part Details for FTR-H1AA024V by FUJITSU Limited
Overview of FTR-H1AA024V by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for FTR-H1AA024V
FTR-H1AA024V CAD Models
FTR-H1AA024V Part Data Attributes
|
FTR-H1AA024V
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-H1AA024V
FUJITSU Limited
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.8 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 12.8mm x 16.5mm | |
Reference Standard | BSI; CSA; CQC; DEMKO; FIMKO; NEMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |