There are no models available for this part yet.
Overview of FTR-H1AA024T by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FTR-H1AA024T by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69183150
|
Verical | Power Relay 24VDC 14A SPST-NO(28mm 12.8mm 16.5mm) THT RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 460 |
|
$0.9800 / $1.0000 | Buy Now | |
DISTI #
C1S231100589159
|
Chip1Stop | Other Relays | 460 |
|
$1.2000 / $1.2300 | Buy Now |
CAD Models for FTR-H1AA024T by FUJITSU Limited
Part Data Attributes for FTR-H1AA024T by FUJITSU Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
12.8 mm
|
Body Height
|
16.5 mm
|
Body Length or Diameter
|
28 mm
|
Coil Current(DC)-Max
|
0.022 A
|
Coil Operate Voltage(DC)
|
16.8 V
|
Coil Power
|
530 mW
|
Coil Release Voltage(DC)
|
2.4 V
|
Coil Resistance
|
1100 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
28mm x 12.8mm x 16.5mm
|
Reference Standard
|
BSI; CSA; CQC; DEMKO; FIMKO; NEMKO; SEMKO; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|
Related Parts for FTR-H1AA024T
-
FTR-H1AA012VPower/Signal Relays
-
FS6S1265REYDTUSwitching Regulator or Controllers
-
FQA13N80-F109Power Field-Effect Transistors
-
FED20-12S1P8Power Supply Modules
-
FNQ-3Electric Fuses
-
F05Other Analog ICs
-
FMMT549ATCSmall Signal Bipolar Transistors
-
FOD817BOptocoupler
-
FVP12030IM3LEG1Peripheral Drivers