-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-F3AA012E-HA
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 5A, 5A/250VAC, PCB Min Qty: 1 | 4174 |
|
$0.7300 / $1.2500 | Buy Now |
DISTI #
REL7828
|
Rutronik | POWER RELAY 12V 5A 1NO THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5952 / $0.6480 | Buy Now |
|
New Advantage Corporation | Power relay, 1 pole, cont. rate 5A, coil vol. 12 VDC, PCB TH RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 9500 |
|
$0.8899 / $0.9616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTR-F3AA012E-HA
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-F3AA012E-HA
FUJITSU Limited
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | FUJITSU | |
Body Breadth | 7 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.3mm x 7mm x 15mm | |
Reference Standard | CQC; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |