Part Details for FTR-B4GB4.5Z-B05 by FUJITSU Limited
Overview of FTR-B4GB4.5Z-B05 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B4GB4.5Z-B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-B4GB4.5Z-B05
|
TME | Relay: electromagnetic, DPDT, Ucoil: 4.5VDC, 2A, 0.3A/125VAC, SMT Min Qty: 1 | 500 |
|
$0.8500 / $1.2800 | Buy Now |
Part Details for FTR-B4GB4.5Z-B05
FTR-B4GB4.5Z-B05 CAD Models
FTR-B4GB4.5Z-B05 Part Data Attributes
|
FTR-B4GB4.5Z-B05
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-B4GB4.5Z-B05
FUJITSU Limited
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 0.14A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Category CO2 Kg | 5.7 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 8(b) | |
Candidate List Date | 2017-01-12 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.20 | |
Body Breadth | 5.7 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -3.38 V | |
Coil Resistance | 203 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | .25A@250VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.14 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | .14A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 5.7mm x 9.7mm | |
Reference Standard | CSA; EN; IEC; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for FTR-B4GB4.5Z-B05
This table gives cross-reference parts and alternative options found for FTR-B4GB4.5Z-B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-B4GB4.5Z-B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTR-B4CB1.5Z | Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Component Ltd | FTR-B4GB4.5Z-B05 vs FTR-B4CB1.5Z |
G6H-2F-U3VDC | Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | OMRON Corporation | FTR-B4GB4.5Z-B05 vs G6H-2F-U3VDC |
TX2-L-24V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4GB4.5Z-B05 vs TX2-L-24V |
G6HU-2-U5VDC | Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | FTR-B4GB4.5Z-B05 vs G6HU-2-U5VDC |
UD2-1.5SNRN-L | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B4GB4.5Z-B05 vs UD2-1.5SNRN-L |
UA2-1.5SNRJ | Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | FTR-B4GB4.5Z-B05 vs UA2-1.5SNRJ |
TX2SL-L-12V-Z-1 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4GB4.5Z-B05 vs TX2SL-L-12V-Z-1 |
FTR-B4GB003Z | Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | FUJITSU Component Ltd | FTR-B4GB4.5Z-B05 vs FTR-B4GB003Z |
TX2SL-L-5V-X | Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4GB4.5Z-B05 vs TX2SL-L-5V-X |
UC2-4.5SNRJ | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | FTR-B4GB4.5Z-B05 vs UC2-4.5SNRJ |