-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 0.14A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-B4CA4.5Z
|
TME | Relay: electromagnetic, DPDT, Ucoil: 4.5VDC, 2A, 0.3A/125VAC, THT Min Qty: 1 | 0 |
|
$1.7100 / $2.6100 | RFQ |
|
LCSC | DIP5.7x10.6mm Signal Relays ROHS | 440 |
|
$0.6051 / $1.0218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTR-B4CA4.5Z
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-B4CA4.5Z
FUJITSU Limited
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 0.14A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | FUJITSU | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@250VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.14 A | |
Contact (DC) Max Rating R Load | .14A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | CSA; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |