Part Details for FTR-B3CA009P by FUJITSU Component Ltd
Overview of FTR-B3CA009P by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTR-B3CA009P
FTR-B3CA009P CAD Models
FTR-B3CA009P Part Data Attributes
|
FTR-B3CA009P
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FTR-B3CA009P
FUJITSU Component Ltd
Power/Signal Relay, POWER/SIGNAL RELAY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.5 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 10.9 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 579 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10.9mm X 7.5mm X 5.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for FTR-B3CA009P
This table gives cross-reference parts and alternative options found for FTR-B3CA009P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-B3CA009P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTR-B3GA009P | Power/Signal Relay, 2 Form C, DPDT, 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | FUJITSU Limited | FTR-B3CA009P vs FTR-B3GA009P |
FTR-B3SA009P-B10 | Power/Signal Relay, 2 Form C, DPDT, 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | FUJITSU Limited | FTR-B3CA009P vs FTR-B3SA009P-B10 |
FTR-B3SA009Z-B10 | Power/Signal Relay, POWER/SIGNAL RELAY | FUJITSU Component Ltd | FTR-B3CA009P vs FTR-B3SA009Z-B10 |
FTR-B3SA009P | Power/Signal Relay, 2 Form C, DPDT, 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | FUJITSU Limited | FTR-B3CA009P vs FTR-B3SA009P |
FTR-B3SA009P-B10 | POWER/SIGNAL RELAY | FUJITSU Semiconductor Limited | FTR-B3CA009P vs FTR-B3SA009P-B10 |
FTR-B3GA009P-B10 | Power/Signal Relay, POWER/SIGNAL RELAY | FUJITSU Component Ltd | FTR-B3CA009P vs FTR-B3GA009P-B10 |
FTR-B3CA009P | Power/Signal Relay, 2 Form C, DPDT, 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | FUJITSU Limited | FTR-B3CA009P vs FTR-B3CA009P |
FTR-B3GA009P | Power/Signal Relay, POWER/SIGNAL RELAY | FUJITSU Component Ltd | FTR-B3CA009P vs FTR-B3GA009P |
FTR-B3GA009P-B10 | Power/Signal Relay, 2 Form C, DPDT, 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | FUJITSU Limited | FTR-B3CA009P vs FTR-B3GA009P-B10 |
FTR-B3SA009Z-B10 | Power/Signal Relay, 2 Form C, DPDT, 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | FUJITSU Limited | FTR-B3CA009P vs FTR-B3SA009Z-B10 |