There are no models available for this part yet.
Overview of FTR-114-52-L-D-A-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTR-114-52-L-D-A-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FTR-114-52-L-D-A-P-ND
|
DigiKey | SURFACE MOUNT MICRO HEADER, 0.05 Min Qty: 31 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7607 | Buy Now | |
DISTI #
FTR-114-52-L-D-A-P
|
Avnet Americas | Connector Unshrouded Header 28 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FTR-114-52-L-D-A-P) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1300 / $4.9500 | Buy Now | |
DISTI #
200-FTR11452LDAP
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch | 0 |
|
$2.3100 / $4.9500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $5.0800 | Buy Now | ||
DISTI #
000000000006249107
|
Sager | Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$2.8600 / $4.9500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $5.0800 | Buy Now | ||
DISTI #
5ffecfa3d93ba73235c7fced
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.7650 / $4.9450 | Buy Now |
CAD Models for FTR-114-52-L-D-A-P by Samtec Inc
Part Data Attributes for FTR-114-52-L-D-A-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.8 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FTR-114-52-L-D-A-P
This table gives cross-reference parts and alternative options found for FTR-114-52-L-D-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-114-52-L-D-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-114-52-F-D-SM | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | FTR-114-52-L-D-A-P vs HTMS-114-52-F-D-SM |
FTS-114-03-S-DV | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-114-52-L-D-A-P vs FTS-114-03-S-DV |
FTS-114-03-F-DV-SA | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-114-52-L-D-A-P vs FTS-114-03-F-DV-SA |
HTMS-114-01-G-D-SM | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | FTR-114-52-L-D-A-P vs HTMS-114-01-G-D-SM |
FTS-114-01-S-DV | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-114-52-L-D-A-P vs FTS-114-01-S-DV |
FTSH-114-03-H-DV-ES-A-P-TR | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-114-52-L-D-A-P vs FTSH-114-03-H-DV-ES-A-P-TR |
FTS-114-04-LM-DV | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-114-52-L-D-A-P vs FTS-114-04-LM-DV |
FTS-114-01-F-DV-TR | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTR-114-52-L-D-A-P vs FTS-114-01-F-DV-TR |
FTS-114-02-SM-DV | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-114-52-L-D-A-P vs FTS-114-02-SM-DV |
TFML-114-02-LM-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-114-52-L-D-A-P vs TFML-114-02-LM-D |