There are no models available for this part yet.
Overview of FTR-110-51-H-D-06 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FTR-110-51-H-D-06 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC9189
|
Newark | Connector |Samtec FTR-110-51-H-D-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4200 / $8.6400 | Buy Now | |
DISTI #
612-FTR-110-51-H-D-06-ND
|
DigiKey | SURFACE MOUNT MICRO HEADER, 0.05 Min Qty: 46 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9163 | Buy Now | |
DISTI #
FTR-110-51-H-D-06
|
Avnet Americas | Surface Mount Micro Header, 0.050" x 0.100" P - Rail/Tube (Alt: FTR-110-51-H-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.5889 / $5.3900 | Buy Now | |
DISTI #
200-FTR11051HD06
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$2.3900 / $5.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $5.1400 | Buy Now | ||
DISTI #
000000000006406688
|
Sager | Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$3.0300 / $5.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.9000 / $5.1400 | Buy Now | ||
DISTI #
5cd8e7dfcd7c1c4c3837e0fc
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$1.7450 / $5.3910 | Buy Now |
CAD Models for FTR-110-51-H-D-06 by Samtec Inc
Part Data Attributes for FTR-110-51-H-D-06 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.8 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
19
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FTR-110-51-H-D-06
This table gives cross-reference parts and alternative options found for FTR-110-51-H-D-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-110-51-H-D-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTR-110-51-S-D-06-P-TR | Board Connector, | Samtec Inc | FTR-110-51-H-D-06 vs FTR-110-51-S-D-06-P-TR |
FTR-110-51-S-D-06 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-110-51-H-D-06 vs FTR-110-51-S-D-06 |
FTR-110-51-G-D-06 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | FTR-110-51-H-D-06 vs FTR-110-51-G-D-06 |
FTR-110-51-T-D-06 | Board Connector | Samtec Inc | FTR-110-51-H-D-06 vs FTR-110-51-T-D-06 |
FTR-110-51-F-D-06-P | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-110-51-H-D-06 vs FTR-110-51-F-D-06-P |
FTR-110-51-G-D-06-P-FR | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-110-51-H-D-06 vs FTR-110-51-G-D-06-P-FR |
FTR-110-51-G-D-06-P | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-110-51-H-D-06 vs FTR-110-51-G-D-06-P |
FTR-110-51-S-D-06-FR | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-110-51-H-D-06 vs FTR-110-51-S-D-06-FR |
FTR-110-51-S-D-06-TR | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-110-51-H-D-06 vs FTR-110-51-S-D-06-TR |
FTR-110-51-F-D-06-P-TR | Board Connector | Samtec Inc | FTR-110-51-H-D-06 vs FTR-110-51-F-D-06-P-TR |