Part Details for FTO-4N47U-101 by Force Technologies Ltd
Overview of FTO-4N47U-101 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTO-4N47U-101
FTO-4N47U-101 CAD Models
FTO-4N47U-101 Part Data Attributes:
|
FTO-4N47U-101
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTO-4N47U-101
Force Technologies Ltd
Transistor Output Optocoupler, 1-Element, 1000V Isolation, LEADLESS CHIP CARRIER-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | LEADLESS CHIP CARRIER-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for FTO-4N47U-101
This table gives cross-reference parts and alternative options found for FTO-4N47U-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTO-4N47U-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN4N47U | Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6 | TT Electronics Resistors | FTO-4N47U-101 vs JAN4N47U |
4N47U | Transistor Output Optocoupler | TT Electronics Resistors | FTO-4N47U-101 vs 4N47U |
JANTX4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics OPTEK Technology | FTO-4N47U-101 vs JANTX4N47U |
JANTXV4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics Resistors | FTO-4N47U-101 vs JANTXV4N47U |
4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | TT Electronics OPTEK Technology | FTO-4N47U-101 vs 4N47U |
4N47UTX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | FTO-4N47U-101 vs 4N47UTX |
JANTX4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | FTO-4N47U-101 vs JANTX4N47U |
4N47UTXV | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | FTO-4N47U-101 vs 4N47UTXV |
JANS4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | FTO-4N47U-101 vs JANS4N47U |
4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | FTO-4N47U-101 vs 4N47U |