Part Details for FTN79G04 by TE Connectivity
Overview of FTN79G04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for FTN79G04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9711
|
Newark | Ftn79G04=Flat Toggle |Alcoswitch Te Connectivity FTN79G04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 | Buy Now |
DISTI #
2266-FTN79G04-ND
|
DigiKey | SWITCH TOGGLE DPDT Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$13.3400 / $14.1300 | Buy Now |
DISTI #
506-FTN79G04
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-ON 6A PNL TOGGLE RoHS: Compliant | 0 |
|
$14.5500 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk RoHS: Compliant |
195 Partner Stock |
|
$12.5400 / $18.3000 | Buy Now |
DISTI #
16538820
|
Verical | Switch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk Min Qty: 5 Package Multiple: 1 | Americas - 195 |
|
$12.5100 / $13.2500 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk RoHS: Compliant |
195 Partner Stock |
|
$12.5400 / $18.3000 | Buy Now |
Part Details for FTN79G04
FTN79G04 CAD Models
FTN79G04 Part Data Attributes
|
FTN79G04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FTN79G04
TE Connectivity
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER AND WIRE |