Part Details for FTMH-150-03-L-DV-P by Samtec Inc
Overview of FTMH-150-03-L-DV-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-150-03-L-DV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-150-03-L-DV-P
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 1mm Solder ST SMD - Bulk (Alt: FTMH-150-03-L-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FTMH-150-03-L-DV-P
|
Avnet Americas | Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 100 Contacts, Surface Mount, FTMH - Tape and Reel (Alt: FTMH-150-03-L-DV-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.5200 / $13.6900 | Buy Now |
DISTI #
000000000001663621
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.5200 / $13.6900 | Buy Now |
Part Details for FTMH-150-03-L-DV-P
FTMH-150-03-L-DV-P CAD Models
FTMH-150-03-L-DV-P Part Data Attributes
|
FTMH-150-03-L-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-150-03-L-DV-P
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Total Weight | 1994.59 | |
Category CO2 Kg | 3.7 | |
CO2 | 7379.983 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 84 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for FTMH-150-03-L-DV-P
This table gives cross-reference parts and alternative options found for FTMH-150-03-L-DV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-150-03-L-DV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLY2104100S | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | FTMH-150-03-L-DV-P vs SLY2104100S |
583577-6 | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | FTMH-150-03-L-DV-P vs 583577-6 |
TSW-150-20-L-Q | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-150-03-L-DV-P vs TSW-150-20-L-Q |
TSW-150-10-S-D-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-150-03-L-DV-P vs TSW-150-10-S-D-RA |
TSW-150-18-F-Q | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-150-03-L-DV-P vs TSW-150-18-F-Q |
M22-078050W5006 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | FTMH-150-03-L-DV-P vs M22-078050W5006 |
TSW-150-23-L-Q | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-150-03-L-DV-P vs TSW-150-23-L-Q |
M22-078050E5005 | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Harwin | FTMH-150-03-L-DV-P vs M22-078050E5005 |
TSW-150-16-T-D-LL | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-150-03-L-DV-P vs TSW-150-16-T-D-LL |
TSW-150-17-L-Q | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-150-03-L-DV-P vs TSW-150-17-L-Q |