Part Details for FTMH-122-02-F-DH-TR by Samtec Inc
Overview of FTMH-122-02-F-DH-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-122-02-F-DH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P9531
|
Newark | Ftmh-122-02-F-Dh-Tr/ Tape & Reel |Samtec FTMH-122-02-F-DH-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4800 / $4.8600 | Buy Now |
DISTI #
FTMH-122-02-F-DH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 44POS 1MM Min Qty: 700 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4074 | Buy Now |
DISTI #
FTMH-122-02-F-DH-T
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FTMH-122-02-F-DH-T) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$4.6300 / $7.1100 | Buy Now |
DISTI #
200-FTMH12202FDHTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.2700 / $4.1700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.4400 / $7.1100 | Buy Now |
DISTI #
000000000001301808
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$4.1700 / $7.1100 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.4400 / $7.1100 | Buy Now |
DISTI #
5cd8e77bcd7c1c4c383771a1
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.3600 / $7.1100 | Buy Now |
Part Details for FTMH-122-02-F-DH-TR
FTMH-122-02-F-DH-TR CAD Models
FTMH-122-02-F-DH-TR Part Data Attributes
|
FTMH-122-02-F-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-122-02-F-DH-TR
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |