Part Details for FTMH-120-03-F-DV-ES-A-TR by Samtec Inc
Overview of FTMH-120-03-F-DV-ES-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTMH-120-03-F-DV-ES-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P9463
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-120-03-F-DV-ES-A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1700 / $4.5300 | Buy Now |
DISTI #
FTMH-120-03-F-DV-ES-A-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 1MM Min Qty: 650 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5026 | Buy Now |
DISTI #
FTMH-120-03-F-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-120-03-F-DV-E) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$4.3100 / $6.6800 | Buy Now |
DISTI #
200-FTMH1203FDVESATR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$3.9600 / $4.3100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6700 / $6.5100 | Buy Now |
DISTI #
000000000002551399
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.9600 / $6.6800 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6700 / $6.5100 | Buy Now |
DISTI #
5cd8e781cd7c1c4c3837781e
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.5800 / $6.6800 | Buy Now |
Part Details for FTMH-120-03-F-DV-ES-A-TR
FTMH-120-03-F-DV-ES-A-TR CAD Models
FTMH-120-03-F-DV-ES-A-TR Part Data Attributes
|
FTMH-120-03-F-DV-ES-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-120-03-F-DV-ES-A-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |