-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-111-02-H-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 1mm Solder ST SMD - Bulk (Alt: FTMH-111-02-H-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.5400 / $7.3900 | Buy Now |
DISTI #
000000000002210658
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.5400 / $7.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-111-02-H-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-111-02-H-DV-A
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for FTMH-111-02-H-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-111-02-H-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G825022212 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | FTMH-111-02-H-DV-A vs G825022212 |
10017852-522H | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTMH-111-02-H-DV-A vs 10017852-522H |
220M22Y8Q | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | FTMH-111-02-H-DV-A vs 220M22Y8Q |
67198-922 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | FTMH-111-02-H-DV-A vs 67198-922 |
44151-2083 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | FTMH-111-02-H-DV-A vs 44151-2083 |
72240-522H | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTMH-111-02-H-DV-A vs 72240-522H |
78207-522T | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FTMH-111-02-H-DV-A vs 78207-522T |
10119109-622028LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FTMH-111-02-H-DV-A vs 10119109-622028LF |
90014-122 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTMH-111-02-H-DV-A vs 90014-122 |
10119109-922013LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FTMH-111-02-H-DV-A vs 10119109-922013LF |