Part Details for FTLX3812M322 by Finisar Corporation
Overview of FTLX3812M322 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLX3812M322
FTLX3812M322 CAD Models
FTLX3812M322 Part Data Attributes
|
FTLX3812M322
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX3812M322
Finisar Corporation
Transceiver, 11100Mbps(Tx), 11100Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1270NM TO 1600NM; IT ALSO REQUIRES A POWER SUPPLY OF 3.3V AND 1.8V | |
Body Breadth | 18.35 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 77.95 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ITU, OC-192, SDH, SONET | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 11100 Mbps | |
Data Rate (Tx) | 11100 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1560 nm | |
Optical Power Output-Nom | 1 mW | |
Return Loss-Min | -37 dB | |
Sensitivity | -27 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |