Part Details for FTLX3811M344 by Finisar Corporation
Overview of FTLX3811M344 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for FTLX3811M344
FTLX3811M344 CAD Models
FTLX3811M344 Part Data Attributes
|
FTLX3811M344
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX3811M344
Finisar Corporation
Transceiver, 11100Mbps(Tx), 11100Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1270NM TO 1600NM; IT ALSO REQUIRES A POWER SUPPLY OF 3.3V AND 1.8V | |
Body Breadth | 18.35 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 77.95 mm | |
Communication Standard | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 11100 Mbps | |
Data Rate (Tx) | 11100 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1542 nm | |
Optical Power Output-Nom | 1.258 mW | |
Return Loss-Min | -37 dB | |
Sensitivity | -22 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |