Part Details for FTH09183K0J by Krah-Rwi Elektronische Bauelemente Gmbh
Overview of FTH09183K0J by Krah-Rwi Elektronische Bauelemente Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for FTH09183K0J
FTH09183K0J CAD Models
FTH09183K0J Part Data Attributes
|
FTH09183K0J
Krah-Rwi Elektronische Bauelemente Gmbh
Buy Now
Datasheet
|
Compare Parts:
FTH09183K0J
Krah-Rwi Elektronische Bauelemente Gmbh
Fixed Resistor, Wire Wound, 1.5W, 3000ohm, 5% +/-Tol, 3935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KRAH-RWI ELEKTRONISCHE BAUELEMENTE GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Length | 30 mm | |
Package Height | 18 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FTH | |
Size Code | 3935 | |
Technology | WIRE WOUND | |
Tolerance | 5% |