Memory
FTE24C256PM
Force Technologies Ltd
Description: EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8

Overview of FTE24C256PM by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for FTE24C256PM by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FTE24C256PM by Force Technologies Ltd

FTE24C256PM
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDIP-T8
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Seated Height-Max
5.08 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. FTE24C256PM
    Force Technologies Ltd
    EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for FTE24C256PM

This table gives cross-reference parts and alternative options found for FTE24C256PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE24C256PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTE24C256DM EEPROM, 32KX8, Serial, CMOS, CDIP8, CERAMIC, DIP-8 Force Technologies Ltd FTE24C256PM vs FTE24C256DM
FTE24C256DE EEPROM, 32KX8, Serial, CMOS, CDIP8, CERAMIC, DIP-8 Force Technologies Ltd FTE24C256PM vs FTE24C256DE
Part Number Description Manufacturer Compare
CAT24WC256P-3 EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor FTE24C256PM vs CAT24WC256P-3
CAT24WC257P-REVA EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor FTE24C256PM vs CAT24WC257P-REVA
CAT24WC257LA-3 EEPROM, 32KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor FTE24C256PM vs CAT24WC257LA-3
CAT24WC256L EEPROM, 32KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor FTE24C256PM vs CAT24WC256L
CAT24WC256P-1.8REVA EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor FTE24C256PM vs CAT24WC256P-1.8REVA
CAT24FC256LI EEPROM, 32KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor FTE24C256PM vs CAT24FC256LI
IS24C256A-2PI EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc FTE24C256PM vs IS24C256A-2PI
CAT24WC257P-3REVA EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor FTE24C256PM vs CAT24WC257P-3REVA
FM24C256LZN EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation FTE24C256PM vs FM24C256LZN
CAT24FC256PA EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor FTE24C256PM vs CAT24FC256PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTE24C256PM by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTE24C256PM by Force Technologies Ltd

  • Please alert me when FTE24C256PM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FTE24C256PM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTE24C256PM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FTE24C256PM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTE24C256PM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTE24C256PM by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: