FTACD401V564KDLCZ0
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.56uF, 6446,

Overview of FTACD401V564KDLCZ0 by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for FTACD401V564KDLCZ0 by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FTACD401V564KDLCZ0 by United Chemi-Con Inc

FTACD401V564KDLCZ0
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
, 6446
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
18.2 mm
Length
16.2 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
150 V
Rated (DC) Voltage (URdc)
400 V
Series
TACD
Size Code
6446
Terminal Pitch
10 mm
Width
11.6 mm
Want to compare parts?
  1. FTACD401V564KDLCZ0
    United Chemi-Con Inc
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.56uF, 6446,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTACD401V564KDLCZ0 by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTACD401V564KDLCZ0 by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of FTACD401V564KDLCZ0 would you like to use for your alert(s)?
  • Please alert me when FTACD401V564KDLCZ0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTACD401V564KDLCZ0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTACD401V564KDLCZ0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTACD401V564KDLCZ0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTACD401V564KDLCZ0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTACD401V564KDLCZ0 by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: