FT900L-R
Description: 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100, LQFP-100

Overview of FT900L-R by FTDI Chip

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FT900L-R by FTDI Chip
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT900L-R by FTDI Chip

FT900L-R
FTDI Chip
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Package Description
LQFP-100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
66
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
65536
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
100 MHz
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. FT900L-R
    FTDI Chip
    32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100, LQFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT900L-R by FTDI Chip.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT900L-R by FTDI Chip

Select Manufacturer
Which Manufacturer of FT900L-R would you like to use for your alert(s)?
  • Please alert me when FT900L-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT900L-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT900L-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT900L-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT900L-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT900L-R by FTDI Chip

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: