Part Details for FT7C199-20PC by Force Technologies Ltd
Overview of FT7C199-20PC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AD9522-0/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH |
Part Details for FT7C199-20PC
FT7C199-20PC CAD Models
FT7C199-20PC Part Data Attributes
|
FT7C199-20PC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C199-20PC
Force Technologies Ltd
Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.4965 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT7C199-20PC
This table gives cross-reference parts and alternative options found for FT7C199-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C199-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866207XA | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, | Teledyne e2v | FT7C199-20PC vs 5962-8866207XA |
5962-8866207NX | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, | Teledyne e2v | FT7C199-20PC vs 5962-8866207NX |
L7CL199DMB20 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | FT7C199-20PC vs L7CL199DMB20 |
MT5C2568C-20/XT | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | FT7C199-20PC vs MT5C2568C-20/XT |
MSM832SP-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | FT7C199-20PC vs MSM832SP-020 |
5962-8866207NX | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | FT7C199-20PC vs 5962-8866207NX |
QS83280-20D6B | Cache Tag SRAM, 32KX8, 20ns, CMOS, CDIP28, | Quality Semiconductor Inc | FT7C199-20PC vs QS83280-20D6B |
MSM832TI-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, SKINNY, DIP-28 | APTA Group Inc | FT7C199-20PC vs MSM832TI-020 |
MSM832T-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, SKINNY, DIP-28 | APTA Group Inc | FT7C199-20PC vs MSM832T-020 |
MSM832SL-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, DIP-28 | APTA Group Inc | FT7C199-20PC vs MSM832SL-020 |