Memory
FT7C170-25FSC
Force Technologies Ltd
Description: Standard SRAM, 4KX4, 25ns, CMOS, FP-20

Overview of FT7C170-25FSC by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for FT7C170-25FSC by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT7C170-25FSC by Force Technologies Ltd

FT7C170-25FSC
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-XDFP-F20
Length
13.716 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.92 mm
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.9215 mm
Want to compare parts?
  1. FT7C170-25FSC
    Force Technologies Ltd
    Standard SRAM, 4KX4, 25ns, CMOS, FP-20
    VS

Alternate Parts for FT7C170-25FSC

This table gives cross-reference parts and alternative options found for FT7C170-25FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C170-25FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C169-25DM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation FT7C170-25FSC vs P4C169-25DM
P4C168-25JC Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Pyramid Semiconductor Corporation FT7C170-25FSC vs P4C168-25JC
CY7C170A-25VCR Standard SRAM, 4KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Cypress Semiconductor FT7C170-25FSC vs CY7C170A-25VCR
HM1-65768BH/883:D Standard SRAM, 4KX4, 25ns, CMOS, CDIP20 Matra MHS FT7C170-25FSC vs HM1-65768BH/883:D
6168SA25LB LCC-20, Tube Integrated Device Technology Inc FT7C170-25FSC vs 6168SA25LB
HMU65768BH-5:D Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Atmel Corporation FT7C170-25FSC vs HMU65768BH-5:D
HM3-65768BH-5:D Standard SRAM, 4KX4, 25ns, CMOS, PDIP20 Matra MHS FT7C170-25FSC vs HM3-65768BH-5:D
5962-8670516ZX Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20 Pyramid Semiconductor Corporation FT7C170-25FSC vs 5962-8670516ZX
P4C168-25CM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation FT7C170-25FSC vs P4C168-25CM
FT7C168-25FM Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, CERAMIC, FP-20 Force Technologies Ltd FT7C170-25FSC vs FT7C168-25FM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT7C170-25FSC by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT7C170-25FSC by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT7C170-25FSC would you like to use for your alert(s)?
  • Please alert me when FT7C170-25FSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT7C170-25FSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT7C170-25FSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT7C170-25FSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT7C170-25FSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT7C170-25FSC by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: