Part Details for FT7C148-25LMB by Force Technologies Ltd
Overview of FT7C148-25LMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT7C148-25LMB
FT7C148-25LMB CAD Models
FT7C148-25LMB Part Data Attributes
|
FT7C148-25LMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C148-25LMB
Force Technologies Ltd
Standard SRAM, 1KX4, 25ns, CMOS, LCC-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-XQCC-N18 | |
Length | 10.795 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for FT7C148-25LMB
This table gives cross-reference parts and alternative options found for FT7C148-25LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C148-25LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65262-2 | Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 | Matra MHS | FT7C148-25LMB vs HM1-65262-2 |
MK41H67N-25 | 16KX1 STANDARD SRAM, 25ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | FT7C148-25LMB vs MK41H67N-25 |
P4C147-20DM | Standard SRAM, 4KX1, 20ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Pyramid Semiconductor Corporation | FT7C148-25LMB vs P4C147-20DM |
P4C149-45DC | Standard SRAM, 1KX4, 12ns, CMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18 | Pyramid Semiconductor Corporation | FT7C148-25LMB vs P4C149-45DC |
5962-8102402VX | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | FT7C148-25LMB vs 5962-8102402VX |
P4C148-15PI | Standard SRAM, 1KX4, 15ns, CMOS, PDIP18, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | FT7C148-25LMB vs P4C148-15PI |
HM3-65262C-9 | Standard SRAM, 16KX1, 85ns, CMOS, PDIP20 | Harris Semiconductor | FT7C148-25LMB vs HM3-65262C-9 |
8102402VA | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | FT7C148-25LMB vs 8102402VA |
HM4-65767BMDB | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 | Matra MHS | FT7C148-25LMB vs HM4-65767BMDB |
P4C147-25DC | Standard SRAM, 4KX1, 25ns, CMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18 | Pyramid Semiconductor Corporation | FT7C148-25LMB vs P4C147-25DC |