Part Details for FT6264L-15L32MLF by Force Technologies Ltd
Overview of FT6264L-15L32MLF by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6264L-15L32MLF
FT6264L-15L32MLF CAD Models
FT6264L-15L32MLF Part Data Attributes
|
FT6264L-15L32MLF
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6264L-15L32MLF
Force Technologies Ltd
Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 1.9 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for FT6264L-15L32MLF
This table gives cross-reference parts and alternative options found for FT6264L-15L32MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264L-15L32MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164-15L32MLF | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | FT6264L-15L32MLF vs P4C164-15L32MLF |
5962-3829418MYX | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | FT6264L-15L32MLF vs 5962-3829418MYX |
5962-3829418MYX | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | FT6264L-15L32MLF vs 5962-3829418MYX |
5962-3829418MYC | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | FT6264L-15L32MLF vs 5962-3829418MYC |
P4C164L-15L32M | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | FT6264L-15L32MLF vs P4C164L-15L32M |
5962-3829419MYX | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | FT6264L-15L32MLF vs 5962-3829419MYX |
5962-3829419MYX | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | FT6264L-15L32MLF vs 5962-3829419MYX |
P4C164-15L32C | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | FT6264L-15L32MLF vs P4C164-15L32C |
P4C164-15L32MB | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | FT6264L-15L32MLF vs P4C164-15L32MB |
FT6164-15L32MLF | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Force Technologies Ltd | FT6264L-15L32MLF vs FT6164-15L32MLF |