FT6264-35DMLF
Force Technologies Ltd
Description: Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28

Overview of FT6264-35DMLF by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT6264-35DMLF by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6264-35DMLF by Force Technologies Ltd

FT6264-35DMLF
Force Technologies Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
LG_MAX
I/O Type
COMMON
JESD-30 Code
R-CDIP-T28
Length
37.719 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.715 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
2 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. FT6264-35DMLF
    Force Technologies Ltd
    Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28
    VS

Alternate Parts for FT6264-35DMLF

This table gives cross-reference parts and alternative options found for FT6264-35DMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-35DMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7164S35TCB Standard SRAM, 8KX8, 35ns, CMOS, CDIP28 Integrated Device Technology Inc FT6264-35DMLF vs 7164S35TCB
FT6164-35CMBLF Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd FT6264-35DMLF vs FT6164-35CMBLF
5962-3829413MXX Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35DMLF vs 5962-3829413MXX
P4C164L-35DWMB Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35DMLF vs P4C164L-35DWMB
3829415BZA Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components FT6264-35DMLF vs 3829415BZA
P4C164L-35P6MBLF Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35DMLF vs P4C164L-35P6MBLF
P4C164L-35DI Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35DMLF vs P4C164L-35DI
5962-3829413MXA Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v FT6264-35DMLF vs 5962-3829413MXA
FT6164-35PCLF Standard SRAM, Force Technologies Ltd FT6264-35DMLF vs FT6164-35PCLF
FT6264L-35DM Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd FT6264-35DMLF vs FT6264L-35DM
Part Number Description Manufacturer Compare
5962-9559507HNC SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc FT6264-35DMLF vs 5962-9559507HNC
P4C164-35CWMBLF Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation FT6264-35DMLF vs P4C164-35CWMBLF
5962-9461107H9C Cache SRAM Module, 512KX32, 35ns, CMOS, CQFP68, White Microelectronics FT6264-35DMLF vs 5962-9461107H9C
P4C164-35DM Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35DMLF vs P4C164-35DM
5962-9318703H5C SRAM Module, 512KX8, 85ns, CMOS, CHIP66, White Microelectronics FT6264-35DMLF vs 5962-9318703H5C
P4C1256L-20DMBLF Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35DMLF vs P4C1256L-20DMBLF
FTS128K32N-45H1QA Standard SRAM, 128KX32, 45ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 Force Technologies Ltd FT6264-35DMLF vs FTS128K32N-45H1QA
CY7C186A-35DMB Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor FT6264-35DMLF vs CY7C186A-35DMB
5962-8952403XA Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components FT6264-35DMLF vs 5962-8952403XA
P4C164L-35P6MBLF Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35DMLF vs P4C164L-35P6MBLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6264-35DMLF by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6264-35DMLF by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6264-35DMLF would you like to use for your alert(s)?
  • Please alert me when FT6264-35DMLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6264-35DMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6264-35DMLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6264-35DMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6264-35DMLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6264-35DMLF by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: