Part Details for FT6264-35DMLF by Force Technologies Ltd
Overview of FT6264-35DMLF by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6264-35DMLF
FT6264-35DMLF CAD Models
FT6264-35DMLF Part Data Attributes
|
FT6264-35DMLF
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6264-35DMLF
Force Technologies Ltd
Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | LG_MAX | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.719 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for FT6264-35DMLF
This table gives cross-reference parts and alternative options found for FT6264-35DMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-35DMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7164S35TCB | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28 | Integrated Device Technology Inc | FT6264-35DMLF vs 7164S35TCB |
FT6164-35CMBLF | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | FT6264-35DMLF vs FT6164-35CMBLF |
5962-3829413MXX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-35DMLF vs 5962-3829413MXX |
P4C164L-35DWMB | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-35DMLF vs P4C164L-35DWMB |
3829415BZA | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | FT6264-35DMLF vs 3829415BZA |
P4C164L-35P6MBLF | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-35DMLF vs P4C164L-35P6MBLF |
P4C164L-35DI | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-35DMLF vs P4C164L-35DI |
5962-3829413MXA | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | FT6264-35DMLF vs 5962-3829413MXA |
FT6164-35PCLF | Standard SRAM, | Force Technologies Ltd | FT6264-35DMLF vs FT6164-35PCLF |
FT6264L-35DM | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | FT6264-35DMLF vs FT6264L-35DM |