Datasheets
FT6264-20LMB by: Force Technologies Ltd

Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28

Part Details for FT6264-20LMB by Force Technologies Ltd

Overview of FT6264-20LMB by Force Technologies Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FT6264-20LMB

FT6264-20LMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FT6264-20LMB Part Data Attributes

FT6264-20LMB Force Technologies Ltd
Buy Now Datasheet
Compare Parts:
FT6264-20LMB Force Technologies Ltd Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28
Part Life Cycle Code Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD
Package Description QCCN,
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 20 ns
I/O Type COMMON
JESD-30 Code R-CQCC-N28
Length 13.97 mm
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC28,.35X.55
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 1.905 mm
Standby Current-Max 0.04 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Alternate Parts for FT6264-20LMB

This table gives cross-reference parts and alternative options found for FT6264-20LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-20LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P4C164-20L32ILF Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation FT6264-20LMB vs P4C164-20L32ILF
5962-3829417MYX Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, Temic Semiconductors FT6264-20LMB vs 5962-3829417MYX
5962-3829417MUX Standard SRAM, 8KX8, 20ns, CMOS, CQCC28 Micross Components FT6264-20LMB vs 5962-3829417MUX
FT6164L-20L32MB Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd FT6264-20LMB vs FT6164L-20L32MB
5962-3829417MYC Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 Matra MHS FT6264-20LMB vs 5962-3829417MYC
P4C164-20LILF Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation FT6264-20LMB vs P4C164-20LILF
5962-3829416MUA Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components FT6264-20LMB vs 5962-3829416MUA
FT6264-20L32MB Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd FT6264-20LMB vs FT6264-20L32MB
FT6164L-20L32MBLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Force Technologies Ltd FT6264-20LMB vs FT6164L-20L32MBLF
5962-3829417MYX Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components FT6264-20LMB vs 5962-3829417MYX
Part Number Description Manufacturer Compare
MT5C6405EC-20L/883C Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components FT6264-20LMB vs MT5C6405EC-20L/883C
5962-3829458MUX Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 Pyramid Semiconductor Corporation FT6264-20LMB vs 5962-3829458MUX
FT6264L-20FMB Standard SRAM, 8KX8, 20ns, CMOS, CDFP28, CERAMIC, FLAT PACKAGE, 28 PIN Force Technologies Ltd FT6264-20LMB vs FT6264L-20FMB
FT6164L-20DWM Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Force Technologies Ltd FT6264-20LMB vs FT6164L-20DWM
P4C164-20PC Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-20LMB vs P4C164-20PC
FT6264L-20CMLF Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd FT6264-20LMB vs FT6264L-20CMLF
5962-3829417MZB Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor FT6264-20LMB vs 5962-3829417MZB
5962-3829430MYX Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components FT6264-20LMB vs 5962-3829430MYX
FT6264-20L32MB Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd FT6264-20LMB vs FT6264-20L32MB
FT6188L20LI Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, 0.350X0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd FT6264-20LMB vs FT6188L20LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6264-20LMB by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6264-20LMB by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6264-20LMB would you like to use for your alert(s)?
  • Please alert me when FT6264-20LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6264-20LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6264-20LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6264-20LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6264-20LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6264-20LMB by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: