FT6264-15CMB
Force Technologies Ltd
Description: Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28

Overview of FT6264-15CMB by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT6264-15CMB by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6264-15CMB by Force Technologies Ltd

FT6264-15CMB
Force Technologies Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
LG_MAX
I/O Type
COMMON
JESD-30 Code
R-CDIP-T28
Length
37.719 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.715 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
2 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT6264-15CMB
    Force Technologies Ltd
    Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28
    VS

Alternate Parts for FT6264-15CMB

This table gives cross-reference parts and alternative options found for FT6264-15CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-15CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6264-15CMBLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd FT6264-15CMB vs FT6264-15CMBLF
5962-3829419MZX Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-15CMB vs 5962-3829419MZX
P4C164-15PILF Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-15CMB vs P4C164-15PILF
FT6164-15DMLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd FT6264-15CMB vs FT6164-15DMLF
P4C164-15PMLF Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-15CMB vs P4C164-15PMLF
5962-3829419MZA Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc FT6264-15CMB vs 5962-3829419MZA
P4C164-15DILF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-15CMB vs P4C164-15DILF
P4C164-15PM Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-15CMB vs P4C164-15PM
FT6164-15DMBLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd FT6264-15CMB vs FT6164-15DMBLF
P4C164-15DM Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-15CMB vs P4C164-15DM
Part Number Description Manufacturer Compare
FT61981-15DMB Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd FT6264-15CMB vs FT61981-15DMB
FT6264-15PI Standard SRAM, Force Technologies Ltd FT6264-15CMB vs FT6264-15PI
FT6164-15CMLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd FT6264-15CMB vs FT6164-15CMLF
MT5C6406-15LAT Standard SRAM, 16KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc FT6264-15CMB vs MT5C6406-15LAT
MS6264A-15NC Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation FT6264-15CMB vs MS6264A-15NC
IDT71B65S15TP Standard SRAM, 8KX8, 15ns, BICMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc FT6264-15CMB vs IDT71B65S15TP
L7CL185DC15 Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 LOGIC Devices Inc FT6264-15CMB vs L7CL185DC15
UPD4368CR-15 Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 NEC Electronics Group FT6264-15CMB vs UPD4368CR-15
P4C164-15CMLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation FT6264-15CMB vs P4C164-15CMLF
P4C164-15PI Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-15CMB vs P4C164-15PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6264-15CMB by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6264-15CMB by Force Technologies Ltd

  • Please alert me when FT6264-15CMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT6264-15CMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6264-15CMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT6264-15CMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6264-15CMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6264-15CMB by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: