Part Details for FT6264-12DWMLF by Force Technologies Ltd
Overview of FT6264-12DWMLF by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6264-12DWMLF
FT6264-12DWMLF CAD Models
FT6264-12DWMLF Part Data Attributes
|
FT6264-12DWMLF
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6264-12DWMLF
Force Technologies Ltd
Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | LG_MAX | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.846 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.8928 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for FT6264-12DWMLF
This table gives cross-reference parts and alternative options found for FT6264-12DWMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-12DWMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164-12P6MB | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-12DWMLF vs P4C164-12P6MB |
P4C164-12DWILF | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-12DWMLF vs P4C164-12DWILF |
P4C164-12P6ILF | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-12DWMLF vs P4C164-12P6ILF |
P4C164-12P6MLF | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-12DWMLF vs P4C164-12P6MLF |
FT6164-12DWMLF | Standard SRAM | Force Technologies Ltd | FT6264-12DWMLF vs FT6164-12DWMLF |
P4C164-12CWMB | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | FT6264-12DWMLF vs P4C164-12CWMB |
P4C164-12CWMLF | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | FT6264-12DWMLF vs P4C164-12CWMLF |
P4C164-12DWI | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-12DWMLF vs P4C164-12DWI |
P4C164-12CWMBLF | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | FT6264-12DWMLF vs P4C164-12CWMBLF |
P4C164-12P6I | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-12DWMLF vs P4C164-12P6I |