Memory
FT6198AL-20DC
Force Technologies Ltd
Description: Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24

Overview of FT6198AL-20DC by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-120DC Rochester Electronics LLC UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28
9020DC Rochester Electronics LLC 9020 - FF/Latch
TPS62120DCNR Texas Instruments 15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85

CAD Models for FT6198AL-20DC by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6198AL-20DC by Force Technologies Ltd

FT6198AL-20DC
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
LG-MAX
JESD-30 Code
R-CDIP-T24
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
24
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT6198AL-20DC
    Force Technologies Ltd
    Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
    VS

Alternate Parts for FT6198AL-20DC

This table gives cross-reference parts and alternative options found for FT6198AL-20DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6198AL-20DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C198AL-20CMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation FT6198AL-20DC vs P4C198AL-20CMB
FT6198AL-20CI Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd FT6198AL-20DC vs FT6198AL-20CI
FT6198AL-20CMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd FT6198AL-20DC vs FT6198AL-20CMB
HM6789HP-20 16KX4 STANDARD SRAM, 20ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Renesas Electronics Corporation FT6198AL-20DC vs HM6789HP-20
HM6789HP-20 Standard SRAM, 16KX4, 20ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Hitachi Ltd FT6198AL-20DC vs HM6789HP-20
FT6198AL-20DM Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Force Technologies Ltd FT6198AL-20DC vs FT6198AL-20DM
FT6198AL-20CC Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd FT6198AL-20DC vs FT6198AL-20CC
FT6198AL-20DMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Force Technologies Ltd FT6198AL-20DC vs FT6198AL-20DMB
P4C198AL-20PI Standard SRAM, 16KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation FT6198AL-20DC vs P4C198AL-20PI
Part Number Description Manufacturer Compare
FT6198AL-20CMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd FT6198AL-20DC vs FT6198AL-20CMB
FT6198AL-20CM Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd FT6198AL-20DC vs FT6198AL-20CM
FT6198AL-20DMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Force Technologies Ltd FT6198AL-20DC vs FT6198AL-20DMB
FT6198AL-20CC Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd FT6198AL-20DC vs FT6198AL-20CC
FT6198AL-20CI Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd FT6198AL-20DC vs FT6198AL-20CI
P4C198AL-20PI Standard SRAM, 16KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation FT6198AL-20DC vs P4C198AL-20PI
P4C198AL-20CMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation FT6198AL-20DC vs P4C198AL-20CMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6198AL-20DC by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6198AL-20DC by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6198AL-20DC would you like to use for your alert(s)?
  • Please alert me when FT6198AL-20DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6198AL-20DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6198AL-20DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6198AL-20DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6198AL-20DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6198AL-20DC by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: