Part Details for FT6198A-15LMB by Force Technologies Ltd
Overview of FT6198A-15LMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6198A-15LMB
FT6198A-15LMB CAD Models
FT6198A-15LMB Part Data Attributes
|
FT6198A-15LMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6198A-15LMB
Force Technologies Ltd
Standard SRAM, 16KX4, 15ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CQCC-N28 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for FT6198A-15LMB
This table gives cross-reference parts and alternative options found for FT6198A-15LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6198A-15LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164L-15LI | Standard SRAM, 8KX8, 15ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | FT6198A-15LMB vs P4C164L-15LI |
L7C165KM15 | Standard SRAM, 16KX4, 15ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | FT6198A-15LMB vs L7C165KM15 |
IDT71981S15L8 | Standard SRAM, 16KX4, 15ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | FT6198A-15LMB vs IDT71981S15L8 |
P4C164L-15LILF | Standard SRAM, 8KX8, 15ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | FT6198A-15LMB vs P4C164L-15LILF |
5962-3829418MUX | Standard SRAM, 8KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | FT6198A-15LMB vs 5962-3829418MUX |
FT61982L-15LMB | Standard SRAM, 16KX4, 15ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | FT6198A-15LMB vs FT61982L-15LMB |
IDT7198L15L8 | Standard SRAM, 16KX4, 15ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | FT6198A-15LMB vs IDT7198L15L8 |
5962-3829418MUA | Standard SRAM, 8KX8, 15ns, CMOS, CQCC28, CERAMIC, QCC-28 | Micross Components | FT6198A-15LMB vs 5962-3829418MUA |
FT6198AL-15LMB | Standard SRAM, 16KX4, 15ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | FT6198A-15LMB vs FT6198AL-15LMB |
FT6264L-15LSM | Standard SRAM, 8KX8, 15ns, CMOS, CQCC28, 0.350 X 550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | FT6198A-15LMB vs FT6264L-15LSM |