Memory
FT61981-20DMB
Force Technologies Ltd
Description: Standard SRAM, 16KX4, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28

Overview of FT61981-20DMB by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54H20DM/B Rochester Electronics LLC 54H20DM/B
9020DM/B Rochester Electronics LLC 9020 - FF/Latch

CAD Models for FT61981-20DMB by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT61981-20DMB by Force Technologies Ltd

FT61981-20DMB
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
LG-MAX
JESD-30 Code
R-CDIP-T28
Length
37.719 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.715 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT61981-20DMB
    Force Technologies Ltd
    Standard SRAM, 16KX4, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for FT61981-20DMB

This table gives cross-reference parts and alternative options found for FT61981-20DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61981-20DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT61981-20DM Standard SRAM, 16KX4, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd FT61981-20DMB vs FT61981-20DM
P4C164L-20DI Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT61981-20DMB vs P4C164L-20DI
FT6264L-20DWM Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd FT61981-20DMB vs FT6264L-20DWM
FT61981L-20PC Standard SRAM, 16KX4, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd FT61981-20DMB vs FT61981L-20PC
P4C164-20FM Standard SRAM, 8KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation FT61981-20DMB vs P4C164-20FM
FT6164L-20DMB Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Force Technologies Ltd FT61981-20DMB vs FT6164L-20DMB
FT618820LMB Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, 0.350X0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd FT61981-20DMB vs FT618820LMB
FT6164L-20L32M Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd FT61981-20DMB vs FT6164L-20L32M
FT6264L-20L32MLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Force Technologies Ltd FT61981-20DMB vs FT6264L-20L32MLF
FT6264-20LMBLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Force Technologies Ltd FT61981-20DMB vs FT6264-20LMBLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT61981-20DMB by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT61981-20DMB by Force Technologies Ltd

  • Please alert me when FT61981-20DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT61981-20DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT61981-20DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT61981-20DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT61981-20DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT61981-20DMB by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: