Part Details for FT6188L35JMB by Force Technologies Ltd
Overview of FT6188L35JMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Part Details for FT6188L35JMB
FT6188L35JMB CAD Models
FT6188L35JMB Part Data Attributes:
|
FT6188L35JMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6188L35JMB
Force Technologies Ltd
Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-J24 | |
Length | 15.87 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.75 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FT6188L35JMB
This table gives cross-reference parts and alternative options found for FT6188L35JMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6188L35JMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMU-65688AS-9:D | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 | Matra MHS | FT6188L35JMB vs HMU-65688AS-9:D |
QS8886-25Q | Cache Tag SRAM, 16KX4, 25ns, CMOS, PDSO24, | Quality Semiconductor Inc | FT6188L35JMB vs QS8886-25Q |
MT5C6407DJ-12LAT | Standard SRAM, 16KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | FT6188L35JMB vs MT5C6407DJ-12LAT |
L7C165WC15 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | LOGIC Devices Inc | FT6188L35JMB vs L7C165WC15 |
FT618835JMB | Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT6188L35JMB vs FT618835JMB |
HMU-65688AB-9 | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 | Matra MHS | FT6188L35JMB vs HMU-65688AB-9 |
MCM6293J25 | Cache Tag SRAM, 16KX4, 13ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | FT6188L35JMB vs MCM6293J25 |
HMT-65688AC-9:RD | Standard SRAM, 16KX4, 55ns, CMOS, PDSO24 | Matra MHS | FT6188L35JMB vs HMT-65688AC-9:RD |
IMS1625E-25 | 16KX4 STANDARD SRAM, 25ns, PDSO24, SOJ-24 | STMicroelectronics | FT6188L35JMB vs IMS1625E-25 |
FT6198-12JM | Standard SRAM, 16KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT6188L35JMB vs FT6198-12JM |