Part Details for FT618835JI by Force Technologies Ltd
Overview of FT618835JI by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Part Details for FT618835JI
FT618835JI CAD Models
FT618835JI Part Data Attributes:
|
FT618835JI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT618835JI
Force Technologies Ltd
Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-J24 | |
Length | 15.87 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FT618835JI
This table gives cross-reference parts and alternative options found for FT618835JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT618835JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMU-65688AS-9:D | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 | Matra MHS | FT618835JI vs HMU-65688AS-9:D |
QS8886-25Q | Cache Tag SRAM, 16KX4, 25ns, CMOS, PDSO24, | Quality Semiconductor Inc | FT618835JI vs QS8886-25Q |
MT5C6407DJ-12LAT | Standard SRAM, 16KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | FT618835JI vs MT5C6407DJ-12LAT |
L7C165WC15 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | LOGIC Devices Inc | FT618835JI vs L7C165WC15 |
FT618835JMB | Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT618835JI vs FT618835JMB |
HMU-65688AB-9 | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 | Matra MHS | FT618835JI vs HMU-65688AB-9 |
MCM6293J25 | Cache Tag SRAM, 16KX4, 13ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | FT618835JI vs MCM6293J25 |
HMT-65688AC-9:RD | Standard SRAM, 16KX4, 55ns, CMOS, PDSO24 | Matra MHS | FT618835JI vs HMT-65688AC-9:RD |
IMS1625E-25 | 16KX4 STANDARD SRAM, 25ns, PDSO24, SOJ-24 | STMicroelectronics | FT618835JI vs IMS1625E-25 |
FT6198-12JM | Standard SRAM, 16KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT618835JI vs FT6198-12JM |