Part Details for FT6187-20CM by Force Technologies Ltd
Overview of FT6187-20CM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20CM-12LBA8#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use |
Part Details for FT6187-20CM
FT6187-20CM CAD Models
FT6187-20CM Part Data Attributes
|
FT6187-20CM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6187-20CM
Force Technologies Ltd
Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-CDIP-T22 | |
Length | 29.337 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT6187-20CM
This table gives cross-reference parts and alternative options found for FT6187-20CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6187-20CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C187-20DC | Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | FT6187-20CM vs P4C187-20DC |
5962-8969603XX | Standard SRAM, 64KX1, 20ns, CMOS, CDIP22 | Matra MHS | FT6187-20CM vs 5962-8969603XX |
P4C187-20CI | Standard SRAM | Pyramid Semiconductor Corporation | FT6187-20CM vs P4C187-20CI |
FT6187-20DMB | Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Force Technologies Ltd | FT6187-20CM vs FT6187-20DMB |
P4C187-20CM | Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | FT6187-20CM vs P4C187-20CM |
P4C187-20DI | Standard SRAM | Pyramid Semiconductor Corporation | FT6187-20CM vs P4C187-20DI |
FT6187-20PI | Standard SRAM, 64KX1, 20ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Force Technologies Ltd | FT6187-20CM vs FT6187-20PI |
P4C187-20PM | Standard SRAM | Pyramid Semiconductor Corporation | FT6187-20CM vs P4C187-20PM |
5962-8969603XA | Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, | Temic Semiconductors | FT6187-20CM vs 5962-8969603XA |
5962-8969603XX | Standard SRAM, 64KX1, 20ns, CMOS | Pyramid Semiconductor Corporation | FT6187-20CM vs 5962-8969603XX |