Part Details for FT6164L-70DWMB by Force Technologies Ltd
Overview of FT6164L-70DWMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6164L-70DWMB
FT6164L-70DWMB CAD Models
FT6164L-70DWMB Part Data Attributes
|
FT6164L-70DWMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6164L-70DWMB
Force Technologies Ltd
8K X 8 STANDARD SRAM, 70ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Additional Feature | LG_MAX | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.846 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.8928 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FT6164L-70DWMB
This table gives cross-reference parts and alternative options found for FT6164L-70DWMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6164L-70DWMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7164S70DGB8 | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, GREEN, CERDIP-28 | Integrated Device Technology Inc | FT6164L-70DWMB vs 7164S70DGB8 |
7164L70DGB8 | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, GREEN, CERDIP-28 | Integrated Device Technology Inc | FT6164L-70DWMB vs 7164L70DGB8 |
FT6164L-70DWMBLF | 8K X 8 STANDARD SRAM, 70ns, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Force Technologies Ltd | FT6164L-70DWMB vs FT6164L-70DWMBLF |