Part Details for FT6164L-25CMBLF by Force Technologies Ltd
Overview of FT6164L-25CMBLF by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6164L-25CMBLF
FT6164L-25CMBLF CAD Models
FT6164L-25CMBLF Part Data Attributes
|
FT6164L-25CMBLF
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6164L-25CMBLF
Force Technologies Ltd
Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.719 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for FT6164L-25CMBLF
This table gives cross-reference parts and alternative options found for FT6164L-25CMBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6164L-25CMBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C164L-25DMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | FT6164L-25CMBLF vs P4C164L-25DMB |
FT6264L-25DMBLF | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | FT6164L-25CMBLF vs FT6264L-25DMBLF |
P4C164L-25DI | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | FT6164L-25CMBLF vs P4C164L-25DI |
FT6164L-25CMLF | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | FT6164L-25CMBLF vs FT6164L-25CMLF |
5962-3829414MZC | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | FT6164L-25CMBLF vs 5962-3829414MZC |
FT6264L-25CMLF | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, ROHS COMPLIANT, CERAMIC, DIP-28 | FT6164L-25CMBLF vs FT6264L-25CMLF |
FT6264L-25CM | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | FT6164L-25CMBLF vs FT6264L-25CM |
FT6164L-25PC | Force Technologies Ltd | Check for Price | Standard SRAM | FT6164L-25CMBLF vs FT6164L-25PC |
FT6164L-25PILF | Force Technologies Ltd | Check for Price | Standard SRAM | FT6164L-25CMBLF vs FT6164L-25PILF |
FT6264L-25PI | Force Technologies Ltd | Check for Price | Standard SRAM | FT6164L-25CMBLF vs FT6264L-25PI |