Part Details for FT6164-70LSMLF by Force Technologies Ltd
Overview of FT6164-70LSMLF by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6164-70LSMLF
FT6164-70LSMLF CAD Models
FT6164-70LSMLF Part Data Attributes
|
FT6164-70LSMLF
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6164-70LSMLF
Force Technologies Ltd
Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CQCC-N28 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for FT6164-70LSMLF
This table gives cross-reference parts and alternative options found for FT6164-70LSMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6164-70LSMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71981S70LB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | FT6164-70LSMLF vs IDT71981S70LB |
FT6164-70LMBLF | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | FT6164-70LSMLF vs FT6164-70LMBLF |
IDT71981L70LB8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | FT6164-70LSMLF vs IDT71981L70LB8 |
IDT71981S70LB8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | FT6164-70LSMLF vs IDT71981S70LB8 |
FT6164-70LSMBLF | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | FT6164-70LSMLF vs FT6164-70LSMBLF |
IDT71981L70LB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | FT6164-70LSMLF vs IDT71981L70LB |
IMS1624LN70M | STMicroelectronics | Check for Price | 16KX4 STANDARD SRAM, 70ns, CQCC28, 0.300 INCH, CERAMIC, LCC-28 | FT6164-70LSMLF vs IMS1624LN70M |
FT6164-70LMLF | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | FT6164-70LSMLF vs FT6164-70LMLF |
IDT7198S70LB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | FT6164-70LSMLF vs IDT7198S70LB |
IDT7198S70LB8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | FT6164-70LSMLF vs IDT7198S70LB8 |