Part Details for FT6164-70LSM by Force Technologies Ltd
Overview of FT6164-70LSM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Part Details for FT6164-70LSM
FT6164-70LSM CAD Models
FT6164-70LSM Part Data Attributes
|
FT6164-70LSM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6164-70LSM
Force Technologies Ltd
Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CQCC-N28 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for FT6164-70LSM
This table gives cross-reference parts and alternative options found for FT6164-70LSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6164-70LSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71981S70LB | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | FT6164-70LSM vs IDT71981S70LB |
FT6164-70LMB | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | FT6164-70LSM vs FT6164-70LMB |
IMS1624N-70M | 16KX4 STANDARD SRAM, 70ns, CQCC28, 0.300 INCH, CERAMIC, LCC-28 | STMicroelectronics | FT6164-70LSM vs IMS1624N-70M |
IDT7198L70LB | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | FT6164-70LSM vs IDT7198L70LB |
IDT71981L70LB | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | FT6164-70LSM vs IDT71981L70LB |
IDT7198S70LB | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | FT6164-70LSM vs IDT7198S70LB |
FT6164-70LM | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | FT6164-70LSM vs FT6164-70LM |