Part Details for FT61024L-20C6MB by Force Technologies Ltd
Overview of FT61024L-20C6MB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT61024L-20C6MB
FT61024L-20C6MB CAD Models
FT61024L-20C6MB Part Data Attributes:
|
FT61024L-20C6MB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT61024L-20C6MB
Force Technologies Ltd
Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | LG_MAX | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.672 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FT61024L-20C6MB
This table gives cross-reference parts and alternative options found for FT61024L-20C6MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61024L-20C6MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959821MXA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | FT61024L-20C6MB vs 5962-8959821MXA |
5962-8959821MXX | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | White Microelectronics | FT61024L-20C6MB vs 5962-8959821MXX |
5962-8959821MXA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | FT61024L-20C6MB vs 5962-8959821MXA |
EDI88130LPS20CM | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | FT61024L-20C6MB vs EDI88130LPS20CM |
EDI88130LPS20CI | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Electronic Designs Inc | FT61024L-20C6MB vs EDI88130LPS20CI |
EDI88130LPS20CC | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Electronic Designs Inc | FT61024L-20C6MB vs EDI88130LPS20CC |
P4C1024L-20C6MB | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | FT61024L-20C6MB vs P4C1024L-20C6MB |
5962-8959821MXA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | White Microelectronics | FT61024L-20C6MB vs 5962-8959821MXA |
EDI88130LPS20CM | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Electronic Designs Inc | FT61024L-20C6MB vs EDI88130LPS20CM |
EDI88130LPS20CB | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | FT61024L-20C6MB vs EDI88130LPS20CB |