Part Details for FT61024-85FSM by Force Technologies Ltd
Overview of FT61024-85FSM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FT61024-85FSM
FT61024-85FSM CAD Models
FT61024-85FSM Part Data Attributes
|
FT61024-85FSM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT61024-85FSM
Force Technologies Ltd
Standard SRAM, 128KX8, 85ns, CMOS, PDFP32, FP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDFP-F32 | |
Length | 21.082 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 3.175 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.414 mm |
Alternate Parts for FT61024-85FSM
This table gives cross-reference parts and alternative options found for FT61024-85FSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61024-85FSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959832MTX | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, CERAMIC, FP-32 | Matra MHS | FT61024-85FSM vs 5962-8959832MTX |
5962-8959832MTC | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | FT61024-85FSM vs 5962-8959832MTC |
5962-8959832MTX | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, | Electronic Designs Inc | FT61024-85FSM vs 5962-8959832MTX |
5962-8959832MTA | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, | LOGIC Devices Inc | FT61024-85FSM vs 5962-8959832MTA |
5962-8959832MTX | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | FT61024-85FSM vs 5962-8959832MTX |
5962-8959832MTA | Standard SRAM, 128KX8, 85ns, CMOS, FP-32 | Mercury Systems Inc | FT61024-85FSM vs 5962-8959832MTA |
5962-8959832MTA | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, | Pyramid Semiconductor Corporation | FT61024-85FSM vs 5962-8959832MTA |
5962-8959832MTC | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, | Matra MHS | FT61024-85FSM vs 5962-8959832MTC |
P4C1024-85FSM | Standard SRAM, 128KX8, 85ns, CMOS, FLATPACK-32 | Pyramid Semiconductor Corporation | FT61024-85FSM vs P4C1024-85FSM |
5962-8959832MTX | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, | Pyramid Semiconductor Corporation | FT61024-85FSM vs 5962-8959832MTX |