Part Details for FT29F200BT-90SI by Force Technologies Ltd
Overview of FT29F200BT-90SI by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT29F200BT-90SI
FT29F200BT-90SI CAD Models
FT29F200BT-90SI Part Data Attributes
|
FT29F200BT-90SI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT29F200BT-90SI
Force Technologies Ltd
Flash, 128KX16, 90ns, PDSO44, SOP-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | IT ALSO OPERATES AT 4.75 TO 5.25 V SUPPLY VOLTAGE | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for FT29F200BT-90SI
This table gives cross-reference parts and alternative options found for FT29F200BT-90SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F200BT-90SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT29F200BT-90SM | Flash, 128KX16, 90ns, PDSO44, SOP-44 | Force Technologies Ltd | FT29F200BT-90SI vs FT29F200BT-90SM |
FT29F200BT-90SC | Flash, 128KX16, 90ns, PDSO44, SOP-44 | Force Technologies Ltd | FT29F200BT-90SI vs FT29F200BT-90SC |
AM29F200BT-90SD | Flash, 128KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | FT29F200BT-90SI vs AM29F200BT-90SD |
AM29F200BT-90SI | Flash, 128KX16, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | FT29F200BT-90SI vs AM29F200BT-90SI |
AM29F200BT-90SE | Flash, 128KX16, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | FT29F200BT-90SI vs AM29F200BT-90SE |